|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRS2505LTRPBF
Manufacturer Part #:

IRS2505LTRPBF

Manufacturer:

Description:
Power Factor Correction - PFC CTRL IC Boost PFC 20.8V VCC 25mA 250mW
Mouser Online Catalog Page 549, Mouser Online Catalog
PDF Page 549, PDF Catalog Page
IRS2505LTRPBF Datasheet IRS2505LTRPBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: International Rectifier
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRS25751LTRPBF Gate Drivers 2,715
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,325
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 632,081
SUM110P06-07L-E3 MOSFET 16,126
SM712-02HTG TVS Diode Arrays 26,794
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,720
SDR0805-100ML Fixed Inductors 7,784
CFS206-32.768KDZF-UB Crystals 13,690
009159006551906 Board to Board & Mezzanine Connectors 2,762
IRS2500SPBF Power Factor Correction - PFC 324
Real Time Availability
Stock:
4,455 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.679
100:
$0.438
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.296
$0.285
$0.267
$0.263
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112843001 197847692 106889023 147914401 158871652 188492425 118519395 128534242