Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRS2011PBF
Manufacturer Part #:

IRS2011PBF

Manufacturer:

Description: Power Driver ICs Hi&Lw Sd Drvr
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Product: H-Bridge Drivers
Type: High and Low Side
Rise Time: 40 ns
Fall Time: 35 ns
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Supply Current: 0.3 mA
Maximum Power Dissipation: 1 W
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Configuration: Non-Inverting
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Minimum Operating Temperature: - 40 C
Number of Drivers: 2
Number of Outputs: 2
Output Current: 1 A
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
361 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.52
  25: $2.41
  100: $1.79
  250: $1.71
  500: $1.65
  1,000: $1.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFU4510PBF
MOSFET 100V 64A 14.5mOhm HEXFET 140W 50nC
International Rectifier
1: $0.65
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $4.55
TPA3122D2N
Audio Amplifiers 15W STEREO CLASS-D AUDIO POWER AM ...
Texas Instruments
1: $2.72
1812L110/33MR
Resettable Fuses PTC 33V 1.10A POLY SURF MOUNT
Littelfuse
1: $0.50
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
LM1875T/NOPB
Audio Amplifiers 20-W AUDIO POWER AMP
Texas Instruments
1: $2.50
TDA2003AV
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.26
MTU1S1212MC
DC/DC Converters 1W 12Vin 12Vout 83mA SMT
Murata Power Solutions
1: $7.61
TDA2052V
Audio Amplifiers 60W Hi-Fi Audio Amp
STMicroelectronics
1: $2.92
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
TL3016CD
Comparator ICs High Speed Comp
Texas Instruments
1: $2.94
TDA7294V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.34
TDA2040V
Audio Amplifiers 20W Hi-Fi Audio Amp
STMicroelectronics
1: $3.18
ECW-F2W105JA
Film Capacitors 1.0uF 450VDC 5%
Panasonic Electronic Components
1: $0.87
ZXTP25100BFHTA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.57
FKP2D004701D00JSSD
Film Capacitors 100V 470pF 5%
WIMA
1: $0.33
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
12062C471KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
AVX
1: $0.22
12LRS682C
Fixed Inductors Ind 6.8uH 4.7A TH Radial Leads
Murata Power Solutions
1: $0.71
12RS684C
Fixed Inductors Ind 680uH 0.55A TH Radial Leads
Murata Power Solutions
1: $0.85


000000001