Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRGSL30B60KPBF
Manufacturer Part #:

IRGSL30B60KPBF

Manufacturer:

Description: IGBT Transistors 600V UltraFast 10-30kHz IGBT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.35 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 78 A
Power Dissipation: 370 W
Package / Case: TO-262
Packaging: Tube
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,871 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.94
  25: $3.37
  100: $2.44
  250: $2.41
  500: $1.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.55
STD11NM60ND
MOSFET N-channel 600V, 10A FDMesh II
STMicroelectronics
1: $3.16
VIPER17LN
AC/DC Switching Converters Off-Line High Volt Regu ...
STMicroelectronics
1: $1.04
MAX2121ETI+
Tuners Direct-Conversion L-Band Tuner
Maxim Integrated
1: $6.03
BTA140-800,127
Triacs 800V 25A
NXP Semiconductors
1: $1.33
ATS164BSM-1
Crystals 16.384MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.39
017234
Crystals 27.134375MHz HC49S
Crystek Corporation
1: $1.92
DB107
Bridge Rectifiers 1A 1000V
Rectron
1: $0.56
CRCW0805330KFKEA
Thick Film Resistors - SMD 1/8watt 330Kohms 1%
Vishay/Dale
1: $0.08

185538321