Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRGS15B60KDTRRP
Manufacturer Part #:

IRGS15B60KDTRRP

Manufacturer:

Description: IGBT Modules 600V 15A
Lifecycle: New At Mouser
Silverlight Page 617, Mouser Enhanced Catalog
PDF Page 617, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 31 A
Package / Case: D2PAK
Packaging: Reel
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
674 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.41
  25: $3.70
  100: $2.76
  250: $2.64
  500: $2.40
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $2.40
  1,000: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
BUK7608-55A,118
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $1.54
IRGSL14C40LPBF
IGBT Transistors 430V Low-Vceon
International Rectifier
1: $3.75
AC164121
Ethernet Development Tools Ethernet PICtail Dghtr ...
Microchip Technology
1: $39.99
044607.5ZRP
Fuses 350V FA EBF SMF 7.5A
Littelfuse
1: $0.98
BUK7611-55A,118
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $1.23

185538321