Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRGP4066PBF
Manufacturer Part #:

IRGP4066PBF

Manufacturer:

Description:
IGBT Transistors 600V Low VCEon Trench IGBT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.1 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 140 A
Power Dissipation: 454 W
Package / Case: TO-247
Packaging: Tube
Brand: International Rectifier
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.85
  10: $7.94
  25: $7.02
  100: $6.57
  250: $6.29
  500: $6.05
  1,000: $5.76
  2,500: Quote
 

To add to a project, please Log In.

185538321 102030732 126203890 152754611 197847692 129952127 147914401 152093491