Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRG7PH30K10PBF
Manufacturer Part #:

IRG7PH30K10PBF

Manufacturer:

Description: IGBT Transistors Trnch IGBT 1200V 10A single IGBT
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 2.35 V
Maximum Gate Emitter Voltage: +/- 30 V
Continuous Collector Current at 25 C: 33 A
Power Dissipation: 210 W
Package / Case: TO-247
Packaging: Tube
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.87
  25: $5.02
  100: $3.98
  250: $3.82
  500: $3.64
  1,000: $3.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCPF22N60NT
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $6.64
FCA36N60NF
MOSFET 600V N-Ch SupreMOS FRFET MOSFET
Fairchild Semiconductor
1: $9.95
STP8N65M5
MOSFET N-Ch 650V 0.56 Ohm MDmesh V 7A Switch
STMicroelectronics
1: $2.05
STW30N65M5
MOSFET POWER MOSFET N-CH 650V 22 A
STMicroelectronics
1: $9.00
STP23NM60ND
MOSFET N-channel 600V, 20A FDMesh II
STMicroelectronics
1: $8.68
IPD65R660CFD
MOSFET COOLM 650V CFD PWR TRANS
Infineon Technologies
1: $2.42
IPA60R099C6
MOSFET COOL MOS
Infineon Technologies
1: $6.59
STW42N65M5
MOSFET N-Ch 650 Volt 33 Amp
STMicroelectronics
1: $11.12
IPB200N25N3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $7.05
BQ500210RGZT
Other Power Management Wireless Pwr Trans- mitter ...
Texas Instruments
1: $7.38
FGH40N60SFDTU
IGBT Transistors 600V 40A Field Stop
Fairchild Semiconductor
1: $4.22
IGW40N60H3
IGBT Transistors 600V 40A 306W
Infineon Technologies
1: $5.46
FGP20N60UFDTU
IGBT Transistors 600V, 20A Field Stop
Fairchild Semiconductor
1: $3.31
NCP1015ST100T3G
Current Mode PWM Controllers MONOLTHC SWTCHR SMPS
ON Semiconductor
1: $1.12
STGW30NC60W
IGBT Transistors N-Ch 600 V 30 A Ultra Fast PowerM ...
STMicroelectronics
1: $5.39
STGW30N120KD
IGBT Transistors 30 A - 1200 V Rugged IGBT
STMicroelectronics
1: $4.27
SSL2101T/N1,518
LED Lighting Drivers SMPS IC FOR DIMMABLE LED LIGH ...
NXP Semiconductors
1: $3.16
IRG7PH35UDPBF
IGBT Transistors 1200V Trench IGBT Inductn Cooking ...
International Rectifier
1: $9.09
IKW15N120H3
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $5.05
FSEZ1317NY
Primary & Secondary Side PWM Controllers EZSWITCH ...
Fairchild Semiconductor
1: $1.58

185538321