Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRG4RC10KDTRPBF
Manufacturer Part #:

IRG4RC10KDTRPBF

Manufacturer:

Description: IGBT Modules 600V 8.500A
Lifecycle: New At Mouser
Silverlight Page 617, Mouser Enhanced Catalog
PDF Page 617, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 9 A
Package / Case: DPAK
Packaging: Reel
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,450 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.37
  25: $1.54
  100: $1.11
  250: $1.10
  1,000: $1.00
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2734XMK/NOPB
DC/DC Switching Regulators 1A LOAD STEP-DOWN DC-DC ...
Texas Instruments
1: $2.70
STD11N65M5
MOSFET N-Ch 650V 0.43 Ohm 9A MDmesh V MOS
STMicroelectronics
1: $2.16
GRM55DR72J224KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.49
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
IL-AG5-C1-5000
Automotive Connectors TIN SCKT CONTACT
JAE Electronics
1: $0.26
MAX3362EKA#TG16
RS-422/RS-485 Interface IC 3.3V High-Speed Transce ...
Maxim Integrated
1: $3.89
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
1410454C
Fixed Inductors 100uH 5.4A 4.6MHz Radial PCB Mount ...
Murata Power Solutions
1: $2.49
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
IRGR3B60KD2PBF
IGBT Transistors 600V Non Punch Thru Short Cir Rat ...
International Rectifier
1: $2.99
BPY 62-3/4
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.22
PLT1206Z1001AST5
Thin Film Resistors - SMD 400mW 1kOHM 0.05% 1206 5 ...
Vishay/Thin Film
1: $5.90
PESD5V0L1BA,115
TVS Diodes - Transient Voltage Suppressors 5V BIDI ...
NXP Semiconductors
1: $0.41
GRM21BR71E394KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .39uF ...
Murata Electronics
1: $0.42
Y1625100R000Q9R
Metal Foil Resistors - SMD 100ohms tcr0.2 0.02% .3 ...
Vishay Precision Group Foil Resistors
1: $13.40
RGP02-12E-E3/73
Rectifiers 1200 Volt 0.5A 300ns 20 Amp IFSM
Vishay Semiconductors
1: $0.20
0805YD106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
AVX
1: $1.40
M80-4605042
Headers & Wire Housings 25+25 POS FEM +J/S LG BORE ...
Harwin
1: $27.28

185538321