Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRFS4010-7PPBF
Manufacturer Part #:

IRFS4010-7PPBF

Manufacturer:

Description:
MOSFET MOSFT 100V 190A 4.0mOhm 150nC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 190 A
Vds - Drain-Source Breakdown Voltage: 100 V
Rds On - Drain-Source Resistance: 3.3 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 150 nC
Pd - Power Dissipation: 380 W
Mounting Style: SMD/SMT
Package / Case: D2PAK-2
Packaging: Tube
Brand: International Rectifier
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.86
  10: $3.38
  100: $3.19
  250: $2.99
  500: $2.86
  1,000: $2.75
  2,500: $2.62
  5,000: Quote
 

To add to a project, please Log In.

197847692 147914401