|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRFHS8342TRPBF
Manufacturer Part #:

IRFHS8342TRPBF

Manufacturer:

Description:
MOSFET 30V 1 N-CH HEXFET 16mOhms 4.2nC
Mouser Online Catalog Page 733, Mouser Online Catalog
PDF Page 733, PDF Catalog Page
IRFHS8342TRPBF Datasheet IRFHS8342TRPBF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PQFN-6
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 19 A
Rds On - Drain-Source Resistance: 25 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.35 V to 2.35 V
Qg - Gate Charge: 4.2 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: International Rectifier
Channel Mode: Enhancement
Configuration: Single Quad Drain Dual Source
Fall Time: 5 ns
Forward Transconductance - Min: 18 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.1 W
Rise Time: 15 ns
Factory Pack Quantity: 4000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 5.2 ns
Typical Turn-On Delay Time: 5.9 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-2013289-1 DIMM Connectors 4,134
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 978,061
ERJ-2GE0R00X Thick Film Resistors - SMD 1,217,763
FDMC8878 MOSFET 8,447
STL150N3LLH5 MOSFET 2,976
SI7129DN-T1-GE3 MOSFET 4,069
MMDT3904-7-F Bipolar Transistors - BJT 2,556
SI4178DY-T1-GE3 MOSFET 3,917
IRFHS9301TRPBF MOSFET 1,499
APXK6R3ARA221MF46G Aluminum Organic Polymer Capacitors 713
Real Time Availability
Stock:
2,527 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.339
100:
$0.213
$0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.136
$0.12
$0.115
$0.111
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157101619 127347443 135744493 124993488 123994918 132190936 147914401 181726193 197847692