|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRFHS8242TRPBF
Manufacturer Part #:

IRFHS8242TRPBF

Manufacturer:

Description:
MOSFET 25V 1 N-CH HEXFET 13mOhms 4.3nC
Mouser Online Catalog Page 733, Mouser Online Catalog
PDF Page 733, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 9.9 A
Vds - Drain-Source Breakdown Voltage: 25 V
Rds On - Drain-Source Resistance: 17 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Qg - Gate Charge: 4.3 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.1 W
Mounting Style: SMD/SMT
Package / Case: PQFN-6
Packaging: Reel
Brand: International Rectifier
Ciss - Input Capacitance: 653 pF
Configuration: Single Quint Drain Dual Source
Fall Time: 5.3 ns
Forward Transconductance - Min: 19 S
Minimum Operating Temperature: - 55 C
Rise Time: 19 ns
Factory Pack Quantity: 4000
Typical Turn-Off Delay Time: 5.4 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4018T-502E/LT Digital Potentiometer ICs 46,820
TPS62172DSGR Voltage Regulators - Switching Regulators 12,648
CD74HC4051PWR Multiplexer Switch ICs 13,095
SN74LVC2G08YZPR Logic Gates 13,040
TCA9517DGKR Interface - Signal Buffers, Repeaters 7,097
TSV324IPT Operational Amplifiers - Op Amps 1,309
SN74LVC2G06YZPR Buffers & Line Drivers 1,102
SN74LVC2G07YZPR Buffers & Line Drivers 1,971
UCD74106RGMT Gate Drivers 416
EL4585CSZ Phase Locked Loops - PLL 65
Real Time Availability
Stock:
4,730 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.235
  100: $0.18
  1,000: $0.17
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.152
  8,000: $0.146
  24,000: $0.139
  48,000: $0.134
  100,000: Quote

To add to a project, please Log In.

157101619 127347443 135744493 181726193 197847692 102030732 123994918 126203890 152754611 132190936 147914401 152093491