|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRF520NSTRLPBF
Manufacturer Part #:

IRF520NSTRLPBF

Manufacturer:

Description:
MOSFET MOSFT 100V 9.5A 200mOhm 16.7nC
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: D-PAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 9.5 A
Rds On - Drain-Source Resistance: 200 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 16.7 nC
Packaging: Reel
Brand: International Rectifier
Pd - Power Dissipation: 47 W
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,550
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 948,596
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,138
MMBD4148SE Diodes - General Purpose, Power, Switching 17,952
MMBFJ177 JFET 6,921
MMBT4401 Bipolar Transistors - BJT 63,406
MMBFJ113 JFET 7,352
MMBT4403 Bipolar Transistors - BJT 16,423
ERJ-6RQFR47V Current Sense Resistors - SMD 20,500
IRF9520NSPBF MOSFET 936
Real Time Availability
Stock:
608 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.56
10:
$1.25
100:
$0.963
500:
$0.851
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.672
$0.594
$0.582
$0.572
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 124993488 147914401