|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

IRF1404

Manufacturer:

Description:
MOSFET MOSFET, 40V, 162A, 4 mOhm, 160 nC Qg, TO-220AB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: MOSFET
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 162 A
Rds On - Drain-Source Resistance: 4 mOhms
Vgs - Gate-Source Voltage: 20 V
Qg - Gate Charge: 160 nC
Maximum Operating Temperature: + 175 C
Brand: International Rectifier
Channel Mode: Enhancement
Configuration: Single
Fall Time: 33 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 333 W
Rise Time: 190 ns
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 17 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001