|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRDC3847
Manufacturer Part #:

IRDC3847

Manufacturer:

Description:
Power Management IC Development Tools IRDC3847 EVAL BRD 12V 1.2V 25A 600kHz
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: IR3847MTRPBF
Input Voltage: 12 V
Output Voltage: 1.2 V
Brand: International Rectifier
Description/Function: An evalutation board for a synchronous buck converter, providing a compact, high performance and flexible solution
Dimensions: 6 mm x 5 mm
Output Current: 25 A
Packaging: Bulk
Tradename: SupIRBuck
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,200
24FC1025-I/SM EEPROM 2,628
SI5338C-B-GM Clock Generators & Support Products 886
BSC042NE7NS3 G MOSFET 11,623
12010973 Automotive Connectors 39,233
15324982 Automotive Connectors 527,035
FDMF5833 Gate Drivers 2,958
ZLLS350TA Schottky Diodes & Rectifiers 12,353
47590-1001 USB Connectors 12,409
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99

To add to a project, please Log In.


153566726 192564755 197847692 147914401