|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRDC3823
Manufacturer Part #:

IRDC3823

Manufacturer:

Description:
Power Management IC Development Tools Demokit IR3823M Dev Board
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
IRDC3823 Datasheet IRDC3823 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Input Voltage: 12 V
Output Voltage: 1.2 V
Brand: International Rectifier
Description/Function: An evalutation board for a synchronous buck converter, providing a compact, high performance and flexible solution
Dimensions: 3.5 mm x 3.5 mm
Output Current: 3 A
Packaging: Bulk
Tradename: SupIRBuck
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99

To add to a project, please Log In.

169009582 147914401 153566726 192564755 197847692