Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRAUDAMP7D
Manufacturer Part #:

IRAUDAMP7D

Manufacturer:

Description: Amplifier IC Development Tools 25W - 500W Scalable IRS2092 2-Ch BRD
Lifecycle: New At Mouser
Silverlight Page 464, Mouser Enhanced Catalog
PDF Page 464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: No
Product: Development Tools
Tool Is For Evaluation Of: IRS2092S
Operating Supply Voltage: 45 V to 60 V
Description/Function: Scalable Output Power Class D Audio Power Amplifier
Operating Supply Current: 50 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
K000007
Development Boards & Kits - AVR ARDUINO STARTER KI ...
Arduino
1: $99.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
87831-3020
Headers & Wire Housings 2MM HDR. 30 CKT. Vert. SMT
Molex
1: $3.11
BUJ403A,127
Transistors Bipolar - BJT Trans GP BJT NPN 550V 6A ...
NXP Semiconductors
1: $0.81
SIR422DP-T1-GE3
MOSFET 40V 40A N-CH MOSFET
Vishay/Siliconix
1: $1.36
TPP0201
Test Probes Bandwidth 200 MHz Attenuation X10
Tektronix
1: $81.00
BUL89
Transistors Bipolar - BJT NPN Hi-Volt Fast Sw
STMicroelectronics
1: $3.09
142-0701-871
RF Connectors PC END BLKHD JCK GLD .062" BOARDS
Johnson / Emerson Connectivity Solutions
1: $4.96
501951-5010
FFC & FPC Connectors 0.5 FPC Hsg Assy Eas syOnST50 ...
Molex
1: $2.88
564R60GAD10
Ceramic Disc Capacitors 1000pF 6Kvolts 20% .375LS ...
Vishay/Cera-Mite
1: $0.73
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
HR10A-7P-4S(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $13.36
1D14A-220m
Fixed Inductors Class D Inductor 22uH 16mOhms
ICE Components
1: $2.48
MIKROE-738
Development Software USB KEY - MIKROC PRO PIC32
mikroElektronika
1: $249.00
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
4304.6090
AC Power Entry Modules w/Fuseholder and Switch
Schurter
1: $10.35
PB-103
PCBs & Breadboards 2250TP 4BP 24-14DIP
Global Specialties
1: $50.00
8050
Hook-up Wire 20AWG 1C 160ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $48.90
8051
Hook-up Wire 22AWG 1C 254ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $49.03
8074
Hook-up Wire 16AWG 1C 126FT 1 POUND SPOOL
Belden Wire & Cable
1: $80.23


117652969