Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRAUDAMP5
Manufacturer Part #:

IRAUDAMP5

Manufacturer:

Description: Amplifier IC Development Tools 120W x 2 Ch Class D IRS2092S IRF6645 BRD
Lifecycle: New At Mouser
Silverlight Page 464, Mouser Enhanced Catalog
PDF Page 464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: No
Product: Development Tools
Tool Is For Evaluation Of: IRS2092S
Operating Supply Voltage: 25 V to 35 V
Description/Function: 2 Channel Class D Audio Power Amplifier
Operating Supply Current: 100 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $312.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRF6775MTR1PBF
MOSFET MOSFT 150V 28A 47mOhm for Audio
International Rectifier
1: $3.37
IRS2092STRPBF
Power Driver ICs 200V Dig Aud Drvr
International Rectifier
1: $5.09
IRF6665TR1PBF
MOSFET MOSFT 100V 62mOhm 19A 8.7nC Qg for Aud
International Rectifier
1: $3.41
C3225X7R2A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.80
WH25-2R0JI
Wirewound Resistors - Chassis Mount 2ohms 5%
Welwyn Components
1: $2.41


000000001