|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRAUDAMP4A
Manufacturer Part #:

IRAUDAMP4A

Manufacturer:

Description:
Audio IC Development Tools 120W x 2 Ch Class D IRS20957 IRF6645 BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Audio IC Development Tools
RoHS: No
Product: Development Tools
Tool Is For Evaluation Of: IRS20957
Operating Supply Voltage: 25 V to 35 V
Brand: International Rectifier
Description/Function: 2 Channel Class D Audio Power Amplifier
Operating Supply Current: 100 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$437.50

To add to a project, please Log In.

153566726 192564755 197847692 112035384 147914401