|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRAUDAMP21
Manufacturer Part #:

IRAUDAMP21

Manufacturer:

Description:
Audio IC Development Tools 2CH 90W/2Ohm IR4321M
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
IRAUDAMP21 Datasheet IRAUDAMP21 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Type: Class D Audio Amplifiers
Tool Is For Evaluation Of: IR4321
Operating Supply Voltage: 12 V to 22 V
Brand: International Rectifier
Description/Function: A two-channel, half-bridge Class D audio power amplifier
For Use With: IR4321
Operating Supply Current: 70 mA
Output Power: 90 W
Packaging: Bulk
Series: IR4321
Tradename: PowIRaudio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

102834502 197847692 153566726 112035384 192564755 147914401