|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRAUDAMP17
Manufacturer Part #:

IRAUDAMP17

Manufacturer:

Description:
Audio IC Development Tools Single Ch PWR 100W 40 Ohm IR4302 BRD
Mouser Online Catalog Page 547, Mouser Online Catalog
PDF Page 547, PDF Catalog Page
IRAUDAMP17 Datasheet IRAUDAMP17 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Design Boards
Type: Audio Amplifiers
Tool Is For Evaluation Of: IR4302
Operating Supply Voltage: 40 V to 52 V
Brand: International Rectifier
For Use With: IR4302
Operating Supply Current: 65 mA
Packaging: Bulk
Tradename: PowIRaudio
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVM430-I2040S Power Management IC Development Tools 5
FT2232D-REEL USB Interface IC 9,438
ULINK2 JTAG Debuggers 54
USB2514BI-AEZG USB Interface IC 926
L712AS DC Power Connectors 3,710
35RASMT4BHNTRX Phone Connectors 13,522
STM32F411E-DISCO Development Boards & Kits - ARM 229
TMDSICE3359 Development Boards & Kits - ARM 45
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.88

To add to a project, please Log In.

131772023 187879515 153566726 197847692 112035384 192564755 147914401