|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IRAMS10UP60B
Manufacturer Part #:

IRAMS10UP60B

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers PLUG N DRIVE MOD iMOTION 6A, 600V
Mouser Online Catalog Page 549, Mouser Online Catalog
PDF Page 549, PDF Catalog Page
IRAMS10UP60B Datasheet IRAMS10UP60B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Type: Integrated Power Hybrid IC for Appliance Motor Drive Application
Operating Supply Voltage: 5 V
Operating Supply Current: 165 uA
Mounting Style: Through Hole
Package / Case: SIP-23
Packaging: Tube
Brand: International Rectifier
Operating Temperature Range: - 40 C to + 125 C
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADIS16405BMLZ IMUs - Inertial Measurement Units 15
K000007 Development Boards & Kits - AVR 176
ATMEGA128A-AU 8-bit Microcontrollers - MCU 706
VIPER12ASTR-E AC/DC Converters 1,691
FDL100N50F MOSFET 523
FQD18N20V2TM MOSFET 966
TPS40057PWPR Switching Controllers 1,588
DMG6602SVT-7 MOSFET 24,159
RT314012 General Purpose Relays 612
ACS108-8SA Triacs 949
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.57
5:
$22.34
10:
$20.82
25:
$19.89
50:
$19.29
100:
$17.78
250:
$16.88
500:
$15.55

To add to a project, please Log In.

147724825 147914401 188492425 197847692 106889023 128534242