Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IRAM136-3063B
Manufacturer Part #:

IRAM136-3063B

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers 30A 600V ING PWR MOD INT SHUNT HYBRID
Lifecycle: New At Mouser
Silverlight Page 466, Mouser Enhanced Catalog
PDF Page 466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Integrated Power Hybrid IC For High Voltage Motor
Operating Supply Voltage: 15 V
Supply Current: 3.35 mA
Operating Temperature: - 20 C to + 100 C
Mounting Style: Through Hole
Package / Case: SiP3
Packaging: Tube
Power Dissipation: 73 W
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.27
  25: $36.72
  100: $32.16
  250: $31.03
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAUNCHXL-F28027
Development Boards & Kits - TMS320 C2000PiccloLaun ...
Texas Instruments
1: $18.75
ISO7221CDR
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.55
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
TMS320F28035PNS
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $12.15
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.44
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
MAX3221IPWR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
SP720ABG
TVS Diode Arrays 35V(SUP) 2A(I(IN)) 130THRM RES
Littelfuse
1: $3.10
BSP250,115
MOSFET TAPE-7 MOSFET
NXP Semiconductors
1: $0.79
KC3225A25.0000C30E00
Standard Clock Oscillators 3.3V 25.00MHZ 3.2x2.5mm
AVX
1: $2.97
IRFP4668PBF
MOSFET MOSFT 200V 130A 2.6mOhm 161nC Qg
International Rectifier
1: $8.07
TLNK476M010R1500
Tantalum Capacitors - Solid SMD 10v 47uF 20% Tol. ...
AVX
1: $2.40
SN74LVC2G07DBVR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.30
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
RK-1505S
DC/DC Converters 1W DC/DC 3kV UNREG 15Vin 5Vout
RECOM Power
1: $7.87
WSLP2512R0100FEA
Current Sense Resistors - SMD 3watts .01ohms 1%
Vishay/Dale
1: $2.71
WSLP25121L000FEA
Current Sense Resistors - SMD 3watts .001ohms 1%
Vishay/Dale
1: $2.71
TVX1J471MCD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $2.48
89130-0101
Headers & Wire Housings 30P IDC SOCKET
3M Electronic Solutions Division
1: $1.12


000000001