Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR4302MTRPBF
Manufacturer Part #:

IR4302MTRPBF

Manufacturer:

Description: Audio Amplifiers Int Dig Audio Amp 35W 4ohm 250uVrms
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Product: Class-D
Output Type: 2-Channel Audio
Output Power: 130 W
THD plus Noise: 10 %
Operating Supply Voltage: 62 V
Supply Current: 3 mA
Maximum Power Dissipation: 25 W
Maximum Operating Temperature: + 100 C
Mounting Style: SMD/SMT
Package / Case: PQFN-44
Packaging: Reel
Minimum Operating Temperature: - 40 C
Tradename: PowIRaudio
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 2500
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,500: $4.77
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $4.77
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IR4301MTRPBF
Audio Amplifiers Int Dig Audio Amp 160W 4ohm 250uV ...
International Rectifier
1: $4.96
IRF7946TR1PBF
MOSFET 40V 198A 1.4mOhm 141 nC PWR FET
International Rectifier
1: $2.40
1D14A-220m
Fixed Inductors Class D Inductor 22uH 16mOhms
ICE Components
1: $2.48
P82B96TD,112
Buffers & Line Drivers I2C BUS BUFFER DUAL
NXP Semiconductors
1: $2.01
1D10A-330M
Fixed Inductors Class D Inductor 33uH 20.5mOhms
ICE Components
1: $2.17
MER1S0512SC
DC/DC Converters 1W 5Vin 12Vout 84mA 1kVDC Isolate ...
Murata Power Solutions
1: $7.95


This product is also available in:
131390169 196632443 187879515 131772023 148078948