|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-IR4301MTRPBF
Manufacturer Part #:

IR4301MTRPBF

Manufacturer:

Description:
Audio Amplifiers Int Dig Audio Amp 160W 4ohm 250uVrms
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 160 W x 1 at 4 Ohms
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: PQFN-32
THD plus Noise: 10 %
Supply Voltage - Max: 15 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: International Rectifier
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Pd - Power Dissipation: 31 W
Factory Pack Quantity: 4000
Tradename: PowIRaudio
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,410
DM1AA-SF-PEJ(21) Memory Card Connectors 13,120
FT230XS-R USB Interface IC 109,258
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,088
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,824
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,753
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,028
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,022
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 4000
Pricing (USD)
Reel of 4000
$2.12

To add to a project, please Log In.

131772023 187879515 196632443 147914401 169393915 144404934