Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR3892MTRPBF
Manufacturer Part #:

IR3892MTRPBF

Manufacturer:

Description:
Voltage Regulators - Switching Regulators High EFF Dual 6A SupIRBuck Reg
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 552, Mouser Online Catalog
PDF Page 552, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 21 V
Switching Frequency: 300 kHz to 1 MHz
Output Voltage: 500 mV to 18 V
Output Current: 6 A
Number of Outputs: 2 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PQFN-31
Brand: International Rectifier
Input Voltage: 1 V to 21 V
Input Voltage MIN: 1 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 4000
Supply Current: 12 mA
Type: Synchronous Buck Regulator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,365 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.34
  10: $3.07
  100: $2.90
  250: $2.72
  500: $2.60
  1,000: $2.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $2.30
  8,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


125552217 147833116 120240906 187447049 146182906 153995796 197847692 106889023 158451729 188492425 147914401 158646201 110087055