Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR3823MTRPBF
Manufacturer Part #:

IR3823MTRPBF

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Hi Eff Dual 3A Outpt SupIRBuck Vtg Reg
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 21 V
Switching Frequency: 1.5 MHz
Output Voltage: 5.1 V
Output Current: 3 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PQFN-16
Brand: International Rectifier
Input Voltage: 1 V to 21 V
Input Voltage MIN: 1 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 4000
Supply Current: 10 mA
Supply Voltage - Min: 1 V
Tradename: SupIRBuck
Type: Synchronous Buck Regulator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.11
  10: $1.12
  100: $0.996
  500: $0.933
  1,000: $0.893
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.817
  8,000: $0.789
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


125552217 184728427 169009582 125552090 158646201 197847692 146182906 106889023 147914401 158451729 188492425 110087055 128538014 153995796