Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR3510MTRPBF
Manufacturer Part #:

IR3510MTRPBF

Manufacturer:

Description:
Hot Swap Voltage Controllers HOT-SWAP N+1 XPHASE CTRL IC
PDF Data Sheet
 
Share |
Manufacturer: International Rectifier
Product Category: Hot Swap Voltage Controllers
RoHS: RoHS Compliant Details
Product: Controllers & Switches
Supply Voltage - Max: 20 V
Supply Voltage - Min: - 300 mV
Supply Current: 36 mA
Operating Temperature Range: 0 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: MLPQ-32
Packaging: Reel
Brand: International Rectifier
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $18.75

To add to a project, please Log In.


106889023 147914401