Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR25750LTRPBF
Manufacturer Part #:

IR25750LTRPBF

Manufacturer:

Description:
Current & Power Monitors & Regulators Current Sensing IC
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Current & Power Monitors & Regulators
RoHS: RoHS Compliant Details
Product: Current Monitors
Supply Voltage - Max: 600 V
Supply Voltage - Min: - 3 V
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: International Rectifier
Sensing Method: High Side
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP1416T-E/OT Gate Drivers 21,548
ACPL-C87A-000E Optically Isolated Amplifiers 2,581
BGX 50A E6327 Diodes - General Purpose, Power, Switching 146,807
RN4020-V/RM Bluetooth / 802.15.1 Modules 607
PSMN4R3-80PS,127 MOSFET 3,928
C3D04065A Schottky Diodes & Rectifiers 1,624
PIC16F753-I/SL 8-bit Microcontrollers - MCU 787
MCR8NG SCRs 1,161
RK73H2ATTD2201F Thick Film Resistors - SMD 55,434
AF2-20.0V065TM Surface Mount Fuses 1,626
Real Time Availability
Stock:
792 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.463
  100: $0.354
  1,000: $0.335
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.30
  9,000: $0.288
  24,000: $0.275
  45,000: $0.265
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


195231566 106734340 106889023 147914401 156043167 188492425 197847692