Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-IR1153STRPBF
Manufacturer Part #:

IR1153STRPBF

Manufacturer:

Description: Power Factor Correction ICs 21kHz-PFC IC IR1144
Lifecycle: New At Mouser
Silverlight Page 466, Mouser Enhanced Catalog
PDF Page 466, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
RoHS: RoHS Compliant Details
Switching Frequency: 22.2 kHz
Maximum Power Dissipation: 976 mW
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,745 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.03
  25: $1.31
  100: $0.952
  250: $0.892
  500: $0.853
  1,000: $0.746
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.746

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FI-SE20P-HFE
FFC & FPC Connectors 20P R/A RCPT SMT 1.25MM PITCH
JAE Electronics
1: $5.71
ADS1015IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.97
IR1155STRPBF
Power Factor Correction ICs Prog FREQ 1 CYCLE Cntr ...
International Rectifier
1: $2.14
IRS27951STRPBF
Power Driver ICs Resonant 1/2 Brdg Cntrl IC
International Rectifier
1: $2.83
NCP1653ADR2G
Power Factor Correction ICs Fixed Frequency Curren ...
ON Semiconductor
1: $1.54
564R60GAD47
Ceramic Disc Capacitors 4700pF 6Kvolts 20% .375LS ...
Vishay/Cera-Mite
1: $2.20
LND150N3-G
MOSFET 500V 1KOhm
Supertex
1: $0.78
BZT52B75-V-GS08
Zener Diodes 75 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
PIC16F54-E/P
8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O E ...
Microchip Technology
1: $0.76
BCW70,235
Transistors Bipolar - BJT TRANS GP TAPE-11
NXP Semiconductors
1: $0.25
MUR3060WTG
Rectifiers 600V 30A UltraFast
ON Semiconductor
1: $4.55
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
74LVC3G04DP,125
Inverters 3.3V TRIPLE INVERTER
NXP Semiconductors
1: $0.47
SML4761A-E3/61
Zener Diodes 75 Volt 1.0W 5%
Vishay Semiconductors
1: $0.27
RLB1314-222KL
Fixed Inductors 2200uH 10% .21A
Bourns
1: $0.56
SSL-LX3059IGW-CA
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.39
FSM101
Tactile Switches 12MM FSM
TE Connectivity / Alcoswitch
1: $0.42


137035095