|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
942-AUIRGDC0250
Manufacturer Part #:

AUIRGDC0250

Manufacturer:

Description:
IGBT Transistors 1200V IGBT 81A Auto 1.37V at 33A Low VCE
Mouser Online Catalog Page 705, Mouser Online Catalog
PDF Page 705, PDF Catalog Page
AUIRGDC0250 Datasheet AUIRGDC0250 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.57 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 141 A
Gate-Emitter Leakage Current: 100 nA
Package / Case: TO-220-3
Packaging: Tube
Brand: International Rectifier
Continuous Collector Current Ic Max: 141 A
Mounting Style: Through Hole
Pd - Power Dissipation: 543 W
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM338T/NOPB Linear Voltage Regulators 6,080
LM741CN/NOPB Operational Amplifiers - Op Amps 15,819
CD4070BE Logic Gates 6,195
FP-301 3/4 BLACK 200' Heat Shrink Tubing and Sleeves 10
RV170SF-10-15R1-B55 Potentiometers 1,832
2N3904TAR Bipolar Transistors - BJT 16,076
1590WABK Enclosures, Boxes, & Cases 8
RL9057-103 Heavy Duty Power Connectors 40
RL9057-103-F1 Heavy Duty Power Connectors 112
L-MH1PNR3G3Q Illuminated Pushbutton Switches 38
Real Time Availability
Stock:
410 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.18
10:
$7.36
50:
$6.70
100:
$6.05
250:
$5.52
500:
$5.04
$4.40
$4.04

To add to a project, please Log In.

156126191 147914401 197847692