Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
942-AUIRB24427STR
Manufacturer Part #:

AUIRB24427STR

Manufacturer:

Description:
Gate Drivers Dual low-side driver High Current
Lifecycle: New At Mouser
Mouser Online Catalog Page 552, Mouser Online Catalog
PDF Page 552, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: International Rectifier
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Product: Half-Bridge Drivers
Configuration: Dual
Number of Drivers: 2 Driver
Rise Time: 33 ns
Fall Time: 33 ns
Supply Voltage - Max: 20 V
Supply Voltage - Min: 5 V
Supply Current: 1.2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PSOIC-8
Type: Dual Low Side Driver
Brand: International Rectifier
Maximum Turn-Off Delay Time: 55 ns
Maximum Turn-On Delay Time: 40 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Off Time - Max: 55 ns
Output Voltage: 12.5 V to 24 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS169-73LF RF Switch ICs 40,516
DM3BT-DSF-PEJS Memory Card Connectors 7,426
CM200C-32.768KDZF-UT Crystals 63,117
87759-1014 Headers & Wire Housings 2,210
ADSP-21489KSWZ-5B Digital Signal Processors & Controllers - DSP, DSC 182
WGI210IS S LJXX Ethernet ICs 576
EXB-28V220JX Resistor Networks & Arrays 221,502
LS R976-NR-1 Standard LEDs - SMD 89,642
ALS30A682NP400 Aluminum Electrolytic Capacitors - Screw Terminal 60
ISO5500DW Gate Drivers 104
Real Time Availability
Stock:
2,425 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $3.82
  10: $2.20
  100: $2.08
  250: $1.95
  500: $1.86
  1,000: $1.79
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.71
  5,000: $1.65
  10,000: Quote

To add to a project, please Log In.


183227999 181726193 197847692 106889023 147914401 188492425