Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-IP500U75
Manufacturer Part #:

IP500U75

Manufacturer:

Description: Linear and Switching Power Supplies 75C6.6A UNREG PWR SU
Silverlight Page 2,219, Mouser Enhanced Catalog
PDF Page 2,219, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: International Power
Product Category: Linear and Switching Power Supplies
RoHS: No
Product: Linear Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 495 W
Input Voltage: 108 VAC, 120 VAC, 132 VAC, 216 VAC, 240 VAC, 264 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 75 VDC
Output Current (Channel 1): 6.6 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Input Frequency: 47 Hz to 63 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $258.60
  10: $245.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.46
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
84700-0001
Ethernet & Telecom Connectors INLINE DUAL 8/8/2 CA ...
Molex
1: $23.59
B-72-2
Test Leads 72" W/BAN PLUG RED
Pomona Electronics
1: $5.73
34541
Terminals SPADE NYLON 22-16 6
TE Connectivity / AMP
1: $0.24
84700-0003
Ethernet & Telecom Connectors DUST 8/8 FOR JACK
Molex
1: $11.20
D2MQ-1L
Basic / Snap Action Switches LEAF LEVER AG-P
Omron Electronics
1: $3.44
83005 006100
Hook-up Wire 22AWG 1C TFE 100' SPOOL LT.BLUE
Belden Wire & Cable
1: $52.54
0312005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.29
0312008.HXP
Fuses 250V 8A Fast Acting
Littelfuse
1: $0.29
TNPW080533K2DEEA
Thin Film Resistors - SMD 33.2Kohms .5% 25ppm
Vishay
1: $0.16
B-72-0
Test Leads 72" W/BAN PLUG BLK
Pomona Electronics
1: $5.73
2433C SL005
Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL ...
Alpha Wire
1: $139.90
ERA-6AEB6651V
Thin Film Resistors - SMD 0805 6.65Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
12TS15-8
Toggle Switches DPDT (ON)-OFF-(ON) Screw Terminals
Honeywell
1: $23.74
RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/10W 66.5K ohm 0.1% 25p ...
Susumu
1: $0.42
UWR-12/250-D48-C
DC/DC Converters 3W 48V to 12V 250mA
Murata Power Solutions
1: $53.64

000000001