Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-P24
Manufacturer Part #:

IOVP24

Manufacturer:

Description: Linear Power Supplies 24V OUTPUT PROTECTOR
Mouser Online Catalog Page 2,333, Mouser Online Catalog
PDF Page 2,333, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: International Power
Product Category: Linear Power Supplies
RoHS: No
Brand: International Power
Product: Linear Supplies
Output Power Rating: 576 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 24 VDC
Output Current-Channel 1: 24 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Input Frequency: 47 Hz to 63 Hz
Open Frame/Enclosed: Open Frame
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.79
  10: $20.70

To add to a project, please Log In.

106889023