Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-TAA-16W
Manufacturer Part #:

IHTAA-16W

Manufacturer:

Description: Linear and Switching Power Supplies TRIPLE OUT PWR SPLY
Silverlight Page 2,219, Mouser Enhanced Catalog
PDF Page 2,219, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: International Power
Product Category: Linear and Switching Power Supplies
RoHS: No
Product: Linear Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 10 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 2 A
Commercial/Medical: Commercial
Output Voltage (Channel 2): 12 VDC to 15 VDC
Output Current (Channel 2): 0.4 A
Mounting Style: Chassis
Length: 165.1 mm
Width: 101.6 mm
Height: 53.34 mm
Dimensions: 165.1 mm L x 101.6 mm W
Input Frequency: 47 Hz to 63 Hz
Output Current (Channel 3): 0.4 A
Output Voltage (Channel 3): - 12 VDC to - 15 VDC, - 5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.06
  10: $67.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2868648
DIN Rail Power Supplies STEP-PS/1AC/24DC/175 24VDC ...
Phoenix Contact
1: $56.10
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
0441504
DIN Rail Terminal Blocks 6.2mm UNIV. GRND.
Phoenix Contact
1: $7.45
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
3003020
Terminal Block Tools & Accessories END COVER GRY
Phoenix Contact
1: $1.22
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
1201442
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.42
3004171
DIN Rail Terminal Blocks 10.2mm 6.3x32mm TYPE
Phoenix Contact
1: $9.80
206306-1
Standard Circular Connector RECEPTACLE 37 PIN shel ...
TE Connectivity / AMP
1: $4.15
66565-4
Standard Circular Contacts CONTACT SOCKET GOLD
TE Connectivity / AMP
1: $0.49
206305-1
Standard Circular Connector PLUG 37 POSITION shell ...
TE Connectivity / AMP
1: $5.18
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
206150-1
Standard Circular Connector PLUG 37 POSITION shell ...
TE Connectivity / AMP
1: $5.18
66566-4
Pin & Socket Connectors CONTACT PIN GOLD
TE Connectivity / AMP
1: $0.56
45KN023-GRX
Knobs & Dials BLACK .75"D X .63"H
1: $1.09
OA938AP-11-1TB
Fans Fan 92x38 115VAC Ball Term 50cfm
Orion Fans
1: $15.30
CU-879
Enclosures, Boxes, & Cases 7X8X10 STEEL
Bud Industries
1: $56.40

000000001