Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-DCC-150W
Manufacturer Part #:

IHDCC-150W

Manufacturer:

Description:
Linear Power Supplies TRPL OUTPUT PWR SPLY
Mouser Online Catalog Page 2,333, Mouser Online Catalog
PDF Page 2,333, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: International Power
Product Category: Linear Power Supplies
RoHS: No
Brand: International Power
Product: Linear Supplies
Output Power Rating: 60 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 3 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 12 A
Commercial/Medical: Commercial
Output Voltage-Channel 2: 12 VDC, 15 VDC
Output Current-Channel 2: 3.4 A, 3 A
Mounting Style: Chassis
Length: 381 mm
Width: 123.95 mm
Height: 115.57 mm
Dimensions: 381 mm L x 123.95 mm W
Input Frequency: 47 Hz to 63 Hz
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 3.4 A, 3 A
Output Voltage-Channel 3: - 12 VDC, - 15 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KS-1785-BT Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.93
  10: $189.92

To add to a project, please Log In.

118998950 188492425 106889023