Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-C24-2.4
Manufacturer Part #:

IHC24-2.4

Manufacturer:

Description: Linear and Switching Power Supplies +24C 2.4A PWR SPLY
Silverlight Page 2,219, Mouser Enhanced Catalog
PDF Page 2,219, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: International Power
Product Category: Linear and Switching Power Supplies
RoHS: No
Product: Linear Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 58 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 2.4 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 142.75 mm
Width: 123.7 mm
Height: 74.93 mm
Dimensions: 142.75 mm L x 123.7 mm W
Input Frequency: 47 Hz to 63 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 5 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.99
  10: $61.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
SVDA/3V25
Solid State Relays - Industrial Mount 25A 4-32DC/2 ...
Continental Industries
1: $22.01
SVDA/3V10
Solid State Relays - Industrial Mount 10A 4-32DC/2 ...
Continental Industries
1: $19.08
8209-6000
D-Sub Standard Connectors 9P OPEN COVER PLUG LOW P ...
3M Electronic Solutions Division
1: $4.62
011-1-11
Knobs & Dials 25.4mm 11turns dial 1/4" Chrome Shaf ...
Vishay/Spectrol
1: $20.06
SS-5GL2
Basic / Snap Action Switches HINGED RLLR LVR SLDR
Omron Electronics
1: $1.75
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
1-66506-0
Pin & Socket Connectors PIN CONTACT 24-20AWG gold ...
TE Connectivity / AMP
1: $0.26
BK/AGC-5
Fuses 250VAC 5A Fast Acting
Cooper Bussmann
1: $0.89
ZXTP2025FTA
Transistors Bipolar - BJT PNP 50V 5A 3-PIN
Diodes Inc.
1: $0.92
8402
Standoffs & Spacers AL .625 M/F THRD
Keystone Electronics
1: $0.84
205203-8
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $2.07
19418-0017
Automotive Connectors RECPT 2P 16-14 AWG single ro ...
Molex
1: $2.74
19419-0007
Automotive Connectors PLUG 2P 16-14 AWG single row
Molex
1: $3.02
09-50-3051
Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-2
Molex
1: $0.31
103-0013-EVX
Toggle Switches Toggle DPDT
Mountain Switch
1: $4.79
205204-9
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity / AMP
1: $1.08
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75
159-1225
Terminals MLE DISC 12250
Kobiconn
1: $0.12
D4DS-K2
Switch Accessories VERTICAL KEY
Omron Industrial
1: $8.00

000000001