|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
597-BCC512
Manufacturer Part #:

IHBCC512

Manufacturer:

Description:
Linear Power Supplies 5 12/15V PWR SPLY
Mouser Online Catalog Page 2,228, Mouser Online Catalog
PDF Page 2,228, PDF Catalog Page
IHBCC512 Datasheet IHBCC512 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: International Power
Product Category: Linear Power Supplies
RoHS: No
Brand: International Power
Product: Linear Supplies
Output Power: 15 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 3 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 3 A
Commercial/Medical: Commercial
Output Voltage-Channel 2: 12 VDC, 15 VDC
Output Current-Channel 2: 3.4 A, 3 A
Mounting Style: Chassis
Length: 238.25 mm
Width: 123.7 mm
Height: 83.31 mm
Dimensions: 238.25 mm L x 123.7 mm W x 83.31 mm H
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 3.4 A, 3 A
Output Voltage-Channel 3: - 12 VDC, - 15 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205817-1 D-Sub Tools & Hardware 9,562
43-77-9G Thermal Interface Products 36,819
1269 RF Adapters - Between Series 130
2249-C-72 RF Cable Assemblies 355
NC3FXX-B XLR Connectors 3,741
HDD15-5-A+G Linear Power Supplies 30
27E166 Relay Sockets & Hardware 167
BJ28 RF Connectors / Coaxial Connectors 262
2249-C-12 RF Cable Assemblies 222
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$150.41
10:
$142.89

To add to a project, please Log In.

106889023 118998950 188492425