Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
597-B5-3/P
Manufacturer Part #:

IHB5-3/OVP

Manufacturer:

Description: Linear and Switching Power Supplies +5V 3A PWR SPLY
Silverlight Page 2,219, Mouser Enhanced Catalog
PDF Page 2,219, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: International Power
Product Category: Linear and Switching Power Supplies
RoHS: No
Product: Linear Supplies
Open Frame/Enclosed: Open Frame
Output Power Rating: 15 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 3 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 123.7 mm
Width: 101.6 mm
Height: 53.34 mm
Dimensions: 123.7 mm L x 101.6 mm W
Input Frequency: 47 Hz to 63 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.54
  10: $40.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757051
Pluggable Terminal Blocks 5.08 6P PLUG 180DEG
Phoenix Contact
1: $4.61
N2520-6002RB
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.98
N2526-6002RB
Headers & Wire Housings 26P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.13
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
89126-0101
Headers & Wire Housings 26P IDC SOCKET
3M Electronic Solutions Division
1: $0.91
590102B03600G
Heat Sinks TO-220 VERT 10.0TR
Aavid Thermalloy
1: $1.35
NC6-P107-04
Barrier Terminal Blocks DUAL .375" 4P 12-22
TE Connectivity / AMP
1: $1.61
C320C104K5R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.32
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
03420004HXPL
Fuse Holders ACD 3AG
Littelfuse
1: $3.66
3296P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.70
3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
3-141
Barrier Terminal Blocks 3 TERMINALS .438
Cinch
1: $1.88
1105
Knobs & Dials 1"D X 39/64"H
Davies Molding
1: $1.11
3296P-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.70
3296P-1-200LF
Trimmer Resistors - Through Hole 3/8" 20ohms Seale ...
Bourns
1: $2.70
SSI-LXH312GD-150
LED Panel Mount Indicators 3mm Green 6" Leads
Lumex
1: $1.27
C5P0112N-A
Rotary Switches 02-12POS/1P/1SECTION
Electroswitch
1: $6.17

000000001