|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
597-A5-1.5/P
Manufacturer Part #:

IHA5-1.5/OVP

Manufacturer:

Description:
Linear Power Supplies +5V 1.5A PWR SPLY
Mouser Online Catalog Page 2,228, Mouser Online Catalog
PDF Page 2,228, PDF Catalog Page
IHA5-1.5/OVP Datasheet IHA5-1.5/OVP Datasheet
Share |
Manufacturer: International Power
Product Category: Linear Power Supplies
RoHS: No
Brand: International Power
Product: Linear Supplies
Output Power: 8 W
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 5 VDC
Output Current-Channel 1: 1.5 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 123.7 mm
Width: 101.6 mm
Height: 53.34 mm
Dimensions: 123.7 mm L x 101.6 mm W x 53.34 mm H
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Open Frame
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DPP240-24-1 DIN Rail Power Supplies 136
4732.0000 AC Power Entry Modules 27
3020-01108-0 Digital Panel Meters 157
1757268 Pluggable Terminal Blocks 2,302
1803468 Pluggable Terminal Blocks 1,453
ERJ-6GEY0R00V Thick Film Resistors - SMD 799,032
LM741CN/NOPB Operational Amplifiers - Op Amps 16,056
HC24-2.4-AG Linear Power Supplies 23
340P14-U Bipolar Transistors - BJT 168
560023-0421 Automotive Connectors 92,290
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.55
10:
$40.42

To add to a project, please Log In.

106889023 118998950 188492425