|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-SSDSC2BW480A401
Manufacturer Part #:

SSDSC2BW480A401

Manufacturer:

Description:
Solid State Drives - SSD 530 480GB 2.5' SATA 20nm MLC 7mm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 2.5 in
Product: SATA Flash Drive
Memory Size: 480 GB
Sustained Read: 540 MB/s
Sustained Write: 490 MB/s
Operating Supply Voltage: 5 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 100.45 mm x 69.85 mm x 7 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 929426
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891152 Ethernet Modules 358
LM10CN/NOPB Operational Amplifiers - Op Amps 15,245
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,049
CM8064601466508S R14S CPU - Central Processing Units 10
MPX5500DP Board Mount Pressure Sensors 410
OP90GPZ Precision Amplifiers 325
IL300-E High Linearity Optocouplers 175
AP32GAH350B-1 USB Flash Drives 47
ACHL-12.000MHZ-EK Standard Clock Oscillators 915
EEA-GA1C100 Aluminum Electrolytic Capacitors - Leaded 9,476
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $388.15
  2: $383.11
  5: $373.41

To add to a project, please Log In.


176624884 160185336 169318460 147914401 197959086 134628481 153566726 192564755 197847692