|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-SSDSC1NB800G401
Manufacturer Part #:

SSDSC1NB800G401

Manufacturer:

Description:
Solid State Drives - SSD DC S3500 800GB 1.8' SATA 20nm MLC 5mm
Lifecycle:
New At Mouser
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: 1.8 in
Product: SATA Flash Drive
Memory Size: 800 GB
Sustained Read: 500 MB/s
Sustained Write: 450 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 78.5 mm x 54 mm x 5 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 927441
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$850.00
2:
$839.50

To add to a project, please Log In.

159483654 153566726 160185336 171533860 192564755 193123489 197847692 169318460 134628481 147914401 158879360 197959086