Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-SSDMCEAW240A401
Manufacturer Part #:

SSDMCEAW240A401

Manufacturer:

Description:
Solid State Drives - SSD SSD 530 240GB PCIe mSATA 20nm MLC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 59, Mouser Online Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: mSATA
Product: SATA Flash Drive
Memory Size: 240 GB
Sustained Read: 540 MB/s
Sustained Write: 490 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 929066
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $217.10
  5: $214.28
  10: $208.86

To add to a project, please Log In.


176624884 134628481 147914401 160185336 197959086 169318460 193123489 153566726 192564755 197847692