Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-SSDMCEAW180A401
Manufacturer Part #:

SSDMCEAW180A401

Manufacturer:

Description:
Solid State Drives - SSD SSD 530 180GB PCIe mSATA 20nm MLC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: mSATA
Product: SATA Flash Drive
Memory Size: 180 GB
Sustained Read: 540 MB/s
Sustained Write: 490 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 927688
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.89
  5: $155.84
  10: $151.89

To add to a project, please Log In.


176624884 192564755 169318460 147914401 197959086 193123489