|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-SSDMCEAW120A401
Manufacturer Part #:

SSDMCEAW120A401

Manufacturer:

Description:
Solid State Drives - SSD SSD 530 120GB PCIe mSATA 20nm MLC
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
SSDMCEAW120A401 Datasheet SSDMCEAW120A401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: mSATA
Product: SATA Flash Drive
Memory Size: 120 GB
Sustained Read: 540 MB/s
Sustained Write: 480 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 929847
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2966171 Industrial Relays 1,989
640456-3 Headers & Wire Housings 68,914
2967060 Industrial Relays 135
G6KU-2F-Y DC3 Low Signal Relays - PCB 1,278
ERJ-2GE0R00X Thick Film Resistors - SMD 1,231,833
SW-3-CS-1.8-G Contact Probes 2
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 8
4453 Cable Mounting & Accessories 160
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$111.84
10:
$110.39
50:
$107.59

To add to a project, please Log In.

134628481 160185336 169318460 147914401 158879360 193123489 197959086 153566726 171533860 192564755 197847692