|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-SSDMCEAW080A401
Manufacturer Part #:

SSDMCEAW080A401

Manufacturer:

Description:
Solid State Drives - SSD SSD 530 80GB PCIe mSATA 20nm MLC
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Solid State Drives - SSD
RoHS: RoHS Compliant Details
Form Factor: mSATA
Product: SATA Flash Drive
Memory Size: 80 GB
Sustained Read: 540 MB/s
Sustained Write: 480 MB/s
Operating Supply Voltage: 3.3 V
Configuration: MLC
Maximum Operating Temperature: + 70 C
Dimensions: 50.8 mm x 29.85 mm
Brand: Intel
Minimum Operating Temperature: 0 C
Packaging: Bulk
Part # Aliases: 929912
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLKDE3815TYBE Single Board Computers 109
BLKDE3815TYKH0E Single Board Computers 187
BOXD54250WYK Embedded Box Computers 30
BOXDC53427HYE Embedded Box Computers 31
BOXDN2820FYKH0 Embedded Box Computers 46
78.B2GCZ.4000C DIMM / SO-DIMM / SIMM 232
4970 Test Leads 1,072
BLKD33217GKE Single Board Computers 6
43030-0007 Headers & Wire Housings 36,580
SLN04G64E1BK2MT-DCRT DIMM / SO-DIMM / SIMM 18
Real Time Availability
Stock:
0

On Order: 27 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.68
  10: $97.40
  50: $94.93

To add to a project, please Log In.


176624884 153566726 192564755 197847692 134628481 147914401 160185336 193123489 197959086 169318460