|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-SCS110P
Manufacturer Part #:

SCS110P

Manufacturer:

Description:
Embedded Box Computers Intel ISSC Production Kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 60, Mouser Online Catalog
PDF Page 60, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i7-2710QE
Memory Size: 16 GB
Memory Type: RAM
Interface Type: GbE, PCIe, RS-232, RS-422, RS-485, USB
Brand: Intel
Description/Function: Industrial Solutions - System Consolidation Series, Virtualization Series Production Kit. Hardware: ADLINK MXE-5301, Software: Wind River Hypervisor v2.0, Wind River Linux v5.0, VxWorks v6.9. Does NOT include Wind River Development Tools.
Packaging: Bulk
Processor Series: Intel Core i7
Part # Aliases: 934194 BRADSHAW CITY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCS110K Development Boards & Kits - x86 1
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,717.33
  2: $3,620.77
  5: Quote
 

To add to a project, please Log In.

194987534 157850052 192564755 137337460