|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-SCS110K
Manufacturer Part #:

SCS110K

Manufacturer:

Description:
Development Boards & Kits - x86 Intel ISSC Development Kit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Development Boards & Kits - x86
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: Intel Core i7
Core: Intel Core i7-2710QE
Brand: Intel
Description/Function: Industrial Solutions - System Consolidation Series, Virtualization Series Development Kit.
For Use With: Hardware: ADLINK MXE-5301, Software: Wind River Hypervisor v2.0, Wind River Linux v5.0, VxWorks v6.9.
Interface Type: GbE, PCIe, RS-232, RS-422, RS-485, USB
Packaging: Bulk
Part # Aliases: 934193 BRADSHAW CITY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4,485.00

To add to a project, please Log In.

194987534