Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-QG5000PSL9TP
Manufacturer Part #:

QG5000P S L9TP

Manufacturer:

Description:
Chipsets 5000P Chipset Server FCBGA-1432
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Chipsets
RoHS: RoHS Compliant Details
Product: Server Express Chipsets
Chipset Series: 5000P
Type: MCH
Code Name: Blackford
Embedded Options: Embedded
PCIe Revision: 1.1
PCIe Configurations: 4 x4
Integrated Graphics: Without Graphics
TDP - Max: 30 W
Maximum Operating Temperature: + 105 C
Package / Case: FCBGA-1432
Packaging: Tray
Brand: Intel
CPU Configuration - Max: 2
FSB Parity: Parity
Graphics Output: None
Length: 42.5 mm
Memory Size: 64 GB
Memory Type: DDR2-533-FBDIMM/DDR2-667-FBDIMM
Mounting Style: SMD/SMT
Number of Memory Channels: 4
Series: 5000P
Width: 42.5 mm
Part # Aliases: 884951
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 67 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $70.42
  10: $68.49
  50: $66.66
  200: Quote

To add to a project, please Log In.


This product is also available in:
167479358 185687950 110545525 144561151