|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-PWLA8494GT
Manufacturer Part #:

PWLA8494GT

Manufacturer:

Description:
Ethernet Modules PRO/1000 GT Quad Prt Server Adapter
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 4 Ethernet
Data Rate: 1 Gb/s
Interface Type: Ethernet, PCI-X
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 GT Quad Port Server Adapter with 2 Intel NH82546GB Controllers
Dimensions: 6.6 in x 4.2 in x 4.2 in
Minimum Operating Temperature: 0 C
Power Consumption: 16.8 W
Processor Type: 82546GB
Part # Aliases: 869970 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726