|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Ethernet Modules PRO/1000 MF Dual Prt Server Adapter Bulk
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 1 Fiber Optic
Processor Type: 82545
Data Rate: 1 Gb/s
Interface Type: Ethernet, PCI/PCI-X
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 MF Dual Port Server Adapter with Intel 82546GB Controller (Bulk)
Dimensions: 6.6 in x 2.5 in x 4.75 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Factory Pack Quantity: 5
Part # Aliases: 847744 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 5
Multiples: 5
Pricing (USD)

To add to a project, please Log In.

160153322 156428703 147091459 111511861 192564755