Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-PWLA8492MF
Manufacturer Part #:

PWLA8492MF

Manufacturer:

Description:
Ethernet Modules PRO/1000 MF Dual Prt Server Adapter
Lifecycle: New At Mouser
Mouser Online Catalog Page 59, Mouser Online Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Intel
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Server Adapters
Number of Ports: 1 Fiber Optic
Processor Type: 82545
Data Rate: 1 Gb/s
Interface Type: Ethernet, PCI/PCI-X
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 55 C
Brand: Intel
Description/Function: PRO/1000 MF Dual Port Server Adapter with Intel 82546GB Controller
Dimensions: 6.6 in x 2.5 in x 4.75 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 1 A
Part # Aliases: 844141 MM#
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $901.33
  5: $877.92
  25: Quote

To add to a project, please Log In.

160153322 147091459 156428703 111511861 153566726 192564755